CGY98 vs CGY98 feature comparison

CGY98 Infineon Technologies AG

Buy Now Datasheet

CGY98 Qorvo

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG QORVO INC
Package Description SCT-595, 6 PIN SCT-595, 6 PIN
Reach Compliance Code not_compliant compliant
Additional Feature IT CAN ALSO OPERATE AT 1710 TO 1785 MHZ IT CAN ALSO OPERATE AT 1710 TO 1785 MHZ
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 20 dB 20 dB
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 5
Operating Frequency-Max 915 MHz 915 MHz
Operating Frequency-Min 880 MHz 880 MHz
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SCT-595
Power Supplies 3.3/5 V
RF/Microwave Device Type NARROW BAND HIGH POWER NARROW BAND HIGH POWER
Surface Mount YES
Technology GAAS
Terminal Finish Tin/Lead (Sn/Pb)
VSWR-Max 2 2
Base Number Matches 1 1

Compare CGY98 with alternatives

Compare CGY98 with alternatives