CGY93P
vs
CGY94
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
SIEMENS A G
|
INFINEON TECHNOLOGIES AG
|
Reach Compliance Code |
unknown
|
not_compliant
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
29 dB
|
27 dB
|
Input Power-Max (CW) |
20 dBm
|
|
Operating Frequency-Max |
915 MHz
|
|
Operating Frequency-Min |
880 MHz
|
|
RF/Microwave Device Type |
NARROW BAND HIGH POWER
|
NARROW BAND HIGH POWER
|
VSWR-Max |
2.2
|
2
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
No
|
Characteristic Impedance |
|
50 Ω
|
JESD-609 Code |
|
e0
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
14
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
SOP14(UNSPEC)
|
Power Supplies |
|
3/5 V
|
Surface Mount |
|
YES
|
Technology |
|
GAAS
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare CGY93P with alternatives
Compare CGY94 with alternatives