CGY93P
vs
CGY181
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
SIEMENS A G
|
SIEMENS A G
|
Reach Compliance Code |
unknown
|
unknown
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
29 dB
|
|
Input Power-Max (CW) |
20 dBm
|
25 dBm
|
Operating Frequency-Max |
915 MHz
|
1750 MHz
|
Operating Frequency-Min |
880 MHz
|
1750 MHz
|
RF/Microwave Device Type |
NARROW BAND HIGH POWER
|
NARROW BAND MEDIUM POWER
|
VSWR-Max |
2.2
|
1.8
|
Base Number Matches |
1
|
2
|
Characteristic Impedance |
|
50 Ω
|
|
|
|
Compare CGY93P with alternatives
Compare CGY181 with alternatives