CGS722T350X5L6PF vs CGS722T350X5L6NL feature comparison

CGS722T350X5L6PF Cornell Dubilier Electronics Inc

Buy Now Datasheet

CGS722T350X5L6NL Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85 8532.22.00.85
Capacitance 7200 µF 7200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 76.581 mm 76.581 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 22 mΩ 22 mΩ
Length 144.143 mm 144.143 mm
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Screw Ends Screw Ends
Polarity POLARIZED NON-POLARIZED
Positive Tolerance 50% 50%
Rated (DC) Voltage (URdc) 350 V 350 V
Ripple Current 13300 mA 13300 mA
Surface Mount NO NO
Terminal Pitch 31.7 mm 31.7 mm
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1
Pbfree Code Yes

Compare CGS722T350X5L6PF with alternatives

Compare CGS722T350X5L6NL with alternatives