CGS503U025V5L3PG
vs
CGS503U025V5L6NH
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.85
8532.22.00.85
Capacitance
50000 µF
50000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
51.181 mm
51.181 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
18 mΩ
18 mΩ
Length
144.143 mm
144.143 mm
Mounting Feature
CHASSIS MOUNT
CHASSIS MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Screw Ends
Screw Ends
Polarity
POLARIZED
NON-POLARIZED
Positive Tolerance
75%
75%
Rated (DC) Voltage (URdc)
25 V
25 V
Ripple Current
11700 mA
11700 mA
Surface Mount
NO
NO
Terminal Pitch
22.2 mm
22.2 mm
Terminal Shape
BINDING POST
BINDING POST
Base Number Matches
1
1
Pbfree Code
Yes
Compare CGS503U025V5L3PG with alternatives
Compare CGS503U025V5L6NH with alternatives