CGS503U025V5L3NL vs CGS503U025V5L6PD feature comparison

CGS503U025V5L3NL Cornell Dubilier Electronics Inc

Buy Now Datasheet

CGS503U025V5L6PD Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85 8532.22.00.85
Capacitance 50000 µF 50000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 51.181 mm 51.181 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 18 mΩ 18 mΩ
Length 144.143 mm 144.143 mm
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Screw Ends Screw Ends
Polarity NON-POLARIZED POLARIZED
Positive Tolerance 75% 75%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 11700 mA 11700 mA
Surface Mount NO NO
Terminal Pitch 22.2 mm 22.2 mm
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1

Compare CGS503U025V5L3NL with alternatives

Compare CGS503U025V5L6PD with alternatives