CGS473U025V4C6PG vs CGS473U025V4C6PD feature comparison

CGS473U025V4C6PG Cornell Dubilier Electronics Inc

Buy Now Datasheet

CGS473U025V4C6PD Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85 8532.22.00.85
Capacitance 47000 µF 47000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 51.181 mm 51.181 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 22 mΩ 22 mΩ
Length 106.143 mm 106.143 mm
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 75% 75%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 9500 mA 9500 mA
Surface Mount NO NO
Terminal Pitch 22.2 mm 22.2 mm
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1

Compare CGS473U025V4C6PG with alternatives

Compare CGS473U025V4C6PD with alternatives