CGS454U025X5L3NL
vs
CGS454U025X5L6PD
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.85
8532.22.00.85
Capacitance
450000 µF
450000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
76.581 mm
76.581 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
3 mΩ
3 mΩ
Length
144.143 mm
144.143 mm
Mounting Feature
CHASSIS MOUNT
CHASSIS MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Screw Ends
Screw Ends
Polarity
NON-POLARIZED
POLARIZED
Positive Tolerance
75%
75%
Rated (DC) Voltage (URdc)
25 V
25 V
Ripple Current
34300 mA
34300 mA
Surface Mount
NO
NO
Terminal Pitch
31.7 mm
31.7 mm
Terminal Shape
BINDING POST
BINDING POST
Base Number Matches
1
1
Compare CGS454U025X5L3NL with alternatives
Compare CGS454U025X5L6PD with alternatives