CGS454U025X5L3ND vs CGS454U025X5L6NH feature comparison

CGS454U025X5L3ND Cornell Dubilier Electronics Inc

Buy Now Datasheet

CGS454U025X5L6NH Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85 8532.22.00.85
Capacitance 450000 µF 450000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 76.581 mm 76.581 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 3 mΩ 3 mΩ
Length 144.143 mm 144.143 mm
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Screw Ends Screw Ends
Polarity NON-POLARIZED NON-POLARIZED
Positive Tolerance 75% 75%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 34300 mA 34300 mA
Surface Mount NO NO
Terminal Pitch 31.7 mm 31.7 mm
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1

Compare CGS454U025X5L3ND with alternatives

Compare CGS454U025X5L6NH with alternatives