CGS452T450X5L4PL vs CGS452T450X5L3PL feature comparison

CGS452T450X5L4PL Aerovox Corporation

Buy Now Datasheet

CGS452T450X5L3PL Aerovox Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AEROVOX CORP AEROVOX CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 4500 µF 4500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 42.4 mΩ 42.4 mΩ
Leakage Current 8.54 mA 8.54 mA
Manufacturer Series CGS CGS
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 50% 50%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 14900 mA 14900 mA
Surface Mount NO NO
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1

Compare CGS452T450X5L4PL with alternatives

Compare CGS452T450X5L3PL with alternatives