CGS451T500R4C0PL vs CGS451T500R4C0PN feature comparison

CGS451T500R4C0PL Cornell Dubilier Electronics Inc

Buy Now Datasheet

CGS451T500R4C0PN Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 450 µF 450 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 220 mΩ 220 mΩ
Length 105 mm 105 mm
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 50% 50%
Rated (DC) Voltage (URdc) 500 V 500 V
Ripple Current 2400 mA 2400 mA
Surface Mount NO NO
Terminal Pitch 12.7 mm 12.7 mm
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1

Compare CGS451T500R4C0PL with alternatives

Compare CGS451T500R4C0PN with alternatives