CGRB303-G vs 1N5550D3B-JQRS.XRAY feature comparison

CGRB303-G Comchip Technology Corporation Ltd

Buy Now Datasheet

1N5550D3B-JQRS.XRAY TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer COMCHIP TECHNOLOGY CO LTD TT ELECTRONICS PLC
Package Description R-PDSO-C2 HERMETIC SEALED, CERAMIC, DLCC3 VARIANT B, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Application GENERAL PURPOSE POWER
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.15 V
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2 R-CDSO-N2
Non-rep Pk Forward Current-Max 100 A 100 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Current-Max 10 µA
Surface Mount YES YES
Terminal Form C BEND NO LEAD
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10
Base Number Matches 1 2
JESD-609 Code e4
Qualification Status Not Qualified
Reverse Recovery Time-Max 2 µs
Terminal Finish GOLD

Compare CGRB303-G with alternatives

Compare 1N5550D3B-JQRS.XRAY with alternatives