CGR233U050V4C3PD vs CGR233U050V4C3PL feature comparison

CGR233U050V4C3PD Aerovox Corporation

Buy Now Datasheet

CGR233U050V4C3PL Aerovox Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AEROVOX CORP AEROVOX CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 23000 µF 23000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 8.2 mΩ 8.2 mΩ
Leakage Current 1.61 mA 1.61 mA
Manufacturer Series CGR CGR
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 75% 75%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 19200 mA 19200 mA
Surface Mount NO NO
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1

Compare CGR233U050V4C3PD with alternatives

Compare CGR233U050V4C3PL with alternatives