CGP5C160JGSDAAWL50
vs
CGP1C160JGSDAAWL50
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
RADIAL LEADED
RADIAL LEADED
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.23.00.60
8532.23.00.60
Samacsys Manufacturer
KEMET
KEMET
Capacitance
0.000016 µF
0.000016 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
5.5 mm
5.5 mm
JESD-609 Code
e3
e3
Length
5.5 mm
5.5 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Multilayer
No
No
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Style
Radial
Radial
Packing Method
Bulk
Bulk
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
2000 V
2000 V
Surface Mount
NO
NO
Temperature Characteristics Code
SL
SL
Temperature Coefficient
-1000,350 ppm/°C
-1000,350 ppm/°C
Terminal Finish
Tin (Sn)
Tin (Sn)
Terminal Pitch
5 mm
10 mm
Terminal Shape
WIRE
WIRE
Width
5 mm
5 mm
Base Number Matches
1
1
Compare CGP5C160JGSDAAWL50 with alternatives
Compare CGP1C160JGSDAAWL50 with alternatives