CGP1C180JUSDDAWL50 vs CGP7C180JUSDDAWL25 feature comparison

CGP1C180JUSDDAWL50 KEMET Corporation

Buy Now Datasheet

CGP7C180JUSDDAWL25 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description RADIAL LEADED RADIAL LEADED
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.23.00.60 8532.23.00.60
Samacsys Manufacturer KEMET KEMET
Capacitance 0.000018 µF 0.000018 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 6.5 mm 6.5 mm
JESD-609 Code e3 e3
Length 6.5 mm 6.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer No No
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Radial Radial
Packing Method Bulk Bulk
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 4000 V 4000 V
Surface Mount NO NO
Temperature Characteristics Code SL SL
Temperature Coefficient -1000,350 ppm/°C -1000,350 ppm/°C
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Pitch 10 mm 7.5 mm
Terminal Shape WIRE WIRE
Width 5 mm 5 mm
Base Number Matches 1 1

Compare CGP1C180JUSDDAWL50 with alternatives

Compare CGP7C180JUSDDAWL25 with alternatives