CGKG6T16N26SN vs JT06RT-16-26S(023) feature comparison

CGKG6T16N26SN ITT Interconnect Solutions

Buy Now Datasheet

JT06RT-16-26S(023) Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ITT CANNON AMPHENOL CORP
Reach Compliance Code compliant unknown
Additional Feature STANDARD: MIL-C-38999, SHIELDED STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: 10-597261-202
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD NOT SPECIFIED
Contact Finish Termination GOLD
Contact Gender FEMALE FEMALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT/FIRE RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option WATERPROOF GENERAL PURPOSE
Shell Finish NICKEL NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 16 16
Termination Type CRIMP CRIMP
Total Number of Contacts 26 26
Base Number Matches 1 3
Pbfree Code No
Rohs Code No
Factory Lead Time 14 Weeks
Contact Material NOT SPECIFIED

Compare CGKG6T16N26SN with alternatives

Compare JT06RT-16-26S(023) with alternatives