CGH242T450W4L0ND
vs
CGH242T450W4L1ND
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.85
8532.22.00.85
Capacitance
2400 µF
2400 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
63.5 mm
63.5 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
25.7 mΩ
25.7 mΩ
Length
117.5 mm
117.5 mm
Mounting Feature
CHASSIS MOUNT
CHASSIS MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Screw Ends
Screw Ends
Polarity
NON-POLARIZED
NON-POLARIZED
Positive Tolerance
50%
50%
Rated (DC) Voltage (URdc)
450 V
450 V
Ripple Current
10400 mA
10400 mA
Surface Mount
NO
NO
Terminal Pitch
28.6 mm
28.6 mm
Terminal Shape
BINDING POST
BINDING POST
Base Number Matches
1
1
Compare CGH242T450W4L0ND with alternatives
Compare CGH242T450W4L1ND with alternatives