CGA4J2X5R1C225K125AA
vs
C2012X5R1C225K/1.25
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Obsolete
Ihs Manufacturer
TDK CORP
TDK CORP
Package Description
, 0805
, 0805
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
8532.24.00.20
Factory Lead Time
36 Weeks
Capacitance
2.2 µF
2.2 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
1.25 mm
1.25 mm
JESD-609 Code
e3
e3
Length
2 mm
2 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, 7 INCH
TR, PLASTIC, 7/13 INCH
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
16 V
16 V
Reference Standard
AEC-Q200
Size Code
0805
0805
Surface Mount
YES
YES
Temperature Characteristics Code
X5R
X5R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
1.25 mm
1.25 mm
Base Number Matches
1
1
Compare CGA4J2X5R1C225K125AA with alternatives
Compare C2012X5R1C225K/1.25 with alternatives