CG652U050V3C0PF vs CG652U050V3C0PN feature comparison

CG652U050V3C0PF Cornell Dubilier Electronics Inc

Buy Now Datasheet

CG652U050V3C0PN Cornell Dubilier Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.55 8532.22.00.55
Capacitance 6500 µF 6500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 50.8 mm 50.8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 17 mΩ 17 mΩ
Length 79.4 mm 79.4 mm
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 75% 75%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 9600 mA 9600 mA
Surface Mount NO NO
Terminal Pitch 22.2 mm 22.2 mm
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1

Compare CG652U050V3C0PF with alternatives

Compare CG652U050V3C0PN with alternatives