CG241T450V4C6NV
vs
CG241T450V4C3PV
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.85
8532.22.00.85
Capacitance
240 µF
240 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
51.181 mm
51.181 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
330 mΩ
330 mΩ
Length
106.143 mm
106.143 mm
Mounting Feature
CHASSIS MOUNT
CHASSIS MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Screw Ends
Screw Ends
Polarity
NON-POLARIZED
POLARIZED
Positive Tolerance
50%
50%
Rated (DC) Voltage (URdc)
450 V
450 V
Ripple Current
2400 mA
2400 mA
Surface Mount
NO
NO
Terminal Shape
BINDING POST
BINDING POST
Base Number Matches
1
1
Compare CG241T450V4C6NV with alternatives
Compare CG241T450V4C3PV with alternatives