CG12J12S207QF
vs
CM102J12S107QA
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
C & K COMPONENTS INC
|
C & K COMPONENTS INC
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Actuator Type |
ROCKER
|
ROCKER
|
Body Breadth |
13.6 mm
|
10.7 mm
|
Body Height |
22.5 mm
|
18 mm
|
Body Length or Diameter |
27.2 mm
|
27.2 mm
|
Contact (AC) Max Rating R Load |
16A@125VAC
|
16A@125VAC
|
Contact Current(AC)-Max |
16 A
|
16 A
|
Contact Voltage(AC)-Max |
125 V
|
125 V
|
Electrical Life |
10000 Cycle(s)
|
10000 Cycle(s)
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
85 °C
|
80 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPST
|
SPST
|
Switch Type |
ROCKER SWITCH
|
ROCKER SWITCH
|
Terminal Finish |
Silver (Ag)
|
Silver (Ag)
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
3
|
3
|
Actuator Color |
|
BLACK
|
Actuator Length |
|
0.334 inch
|
Actuator Material |
|
NYLON
|
Center Contact Material |
|
COPPER ALLOY
|
Center Contact Plating |
|
SILVER
|
Contact (AC) Max Power Rating R Load |
|
0.3HP@250VAC
|
Contact Function |
|
ON-OFF
|
Dielectric Withstand Volts |
|
1500VRMS V
|
End Contact Plating |
|
SILVER
|
Housing Material |
|
NYLON
|
Insulation Resistance |
|
100000000 Ω
|
Terminal Length |
|
0.275 inch
|
Terminal Material |
|
COPPER ALLOY
|
|
|
|
Compare CG12J12S207QF with alternatives
Compare CM102J12S107QA with alternatives