CG12J12S205PQF8 vs CM102J13S207PQA8 feature comparison

CG12J12S205PQF8 C&K

Buy Now Datasheet

CM102J13S207PQA8 C&K

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS INC C & K COMPONENTS INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Color BLACK
Actuator Finish MATTE
Actuator Length 0.248 inch
Actuator Material NYLON
Actuator Type ROCKER ROCKER
Body Breadth 13.6 mm 10.7 mm
Body Height 22.5 mm 18 mm
Body Length or Diameter 27.2 mm 27.2 mm
Center Contact Material COPPER ALLOY
Center Contact Plating SILVER
Contact (AC) Max Rating R Load 16A@125VAC 16A@125VAC
Contact Current(AC)-Max 16 A 16 A
Contact Function ON-OFF
Contact Voltage(AC)-Max 125 V 125 V
Dielectric Withstand Volts 1500VRMS V
Electrical Life 10000 Cycle(s) 10000 Cycle(s)
End Contact Plating SILVER
Housing Material NYLON
Illumination LAMP
Insulation Resistance 100000000 Ω
JESD-609 Code e4 e4
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 85 °C 80 °C
Operating Temperature-Min -20 °C -20 °C
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type ROCKER SWITCH ROCKER SWITCH
Terminal Finish Silver (Ag) Silver (Ag)
Terminal Length 0.394 inch
Terminal Material COPPER ALLOY
Termination Type QUICK CONNECT SOLDER
Base Number Matches 1 1

Compare CG12J12S205PQF8 with alternatives

Compare CM102J13S207PQA8 with alternatives