CG12J12S205PQF
vs
CM12J1GS405PQA7
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
C & K COMPONENTS INC
C & K COMPONENTS INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Type
ROCKER
ROCKER
Body Breadth
13.6 mm
10.7 mm
Body Height
22.5 mm
18 mm
Body Length or Diameter
27.2 mm
27.2 mm
Contact (AC) Max Rating R Load
16A@125VAC
16A@125VAC
Contact Current(AC)-Max
16 A
16 A
Contact Voltage(AC)-Max
125 V
125 V
Electrical Life
10000 Cycle(s)
10000 Cycle(s)
JESD-609 Code
e4
e4
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Temperature-Max
85 °C
80 °C
Operating Temperature-Min
-20 °C
-20 °C
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPST
SPST
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Terminal Finish
Silver (Ag)
Silver (Ag)
Termination Type
QUICK CONNECT
QUICK CONNECT
Base Number Matches
1
1
Illumination
GREEN LAMP
Compare CG12J12S205PQF with alternatives
Compare CM12J1GS405PQA7 with alternatives