CG1206X7R103KWT
vs
C1206S103K5RAC7867
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
UNION TECHNOLOGY CORP
KEMET ELECTRONICS CORP
Package Description
, 1206
, 1206
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.01 µF
0.01 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.8 mm
0.78 mm
Length
3.2 mm
3.2 mm
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR
TR, Paper, 7 Inch
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
50 V
50 V
Series
C(X7R)
Size Code
1206
1206
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Width
1.6 mm
1.6 mm
Base Number Matches
1
1
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Compare CG1206X7R103KWT with alternatives
Compare C1206S103K5RAC7867 with alternatives