CG0603X7R562JS vs M3253503E2A562JRTB feature comparison

CG0603X7R562JS Quantic UTC

Buy Now Datasheet

M3253503E2A562JRTB Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer UNION TECHNOLOGY CORP AVX CORP
Package Description , 0603 , 0603
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.0056 µF 0.0056 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.02 mm 0.99 mm
Length 1.6 mm 1.75 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0603 0603
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.8 mm 0.97 mm
Base Number Matches 1 2
Rohs Code No
HTS Code 8532.24.00.20
JESD-609 Code e0
Reference Standard MIL-PRF-32535
Terminal Finish Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier

Compare CG0603X7R562JS with alternatives

Compare M3253503E2A562JRTB with alternatives