CFSH2-4LBK vs BAS40LP-7 feature comparison

CFSH2-4LBK Central Semiconductor Corp

Buy Now Datasheet

BAS40LP-7 Diodes Incorporated

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP DIODES INC
Part Package Code SOD DFN
Package Description 1 X 0.60 MM, 0.40 MM HEIGHT, ULTRA SMALL, LEADLESS, SOD-882L, 2 PIN DFN1006-2, 2 PIN
Pin Count 2 2
Manufacturer Package Code SOD-882L CASE DFN1006-2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.45 V 0.38 V
JESD-30 Code R-PDSO-N2 R-PBCC-N2
JESD-609 Code e0 e4
Non-rep Pk Forward Current-Max 1 A 0.6 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE CHIP CARRIER
Power Dissipation-Max 0.1 W 0.25 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 40 V 40 V
Reverse Recovery Time-Max 0.005 µs 0.005 µs
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL BOTTOM
Base Number Matches 1 1
Samacsys Manufacturer Diodes Incorporated
Additional Feature HIGH RELIABILITY
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare CFSH2-4LBK with alternatives

Compare BAS40LP-7 with alternatives