CFS11-26-A-0-B vs 1280H75111006 feature comparison

CFS11-26-A-0-B Wave Tech Co Ltd

Buy Now Datasheet

1280H75111006 Ratioplast Electronics

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer WAVE TECH CO LTD RATIOPLAST-ELECTRONICS
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature PAD+TUBE PACKING, SIDE ENTRY ROHS COMPLIANT
Body Breadth 0.135 inch 0.087 inch
Body Depth 0.245 inch 0.203 inch
Body Length 0.765 inch 0.316 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE BERYLLIUM COPPER
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 500VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω
Insulator Material LIQUID CRYSTAL POLYMER GLASS FILLED POLYESTER
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Contact Row Spacing 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 2
Number of Rows Loaded 2 1
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
PCB Contact Pattern RECTANGULAR STAGGERED
Plating Thickness FLASH inch 30u inch
Rated Current (Signal) 1.5 A 1 A
Reference Standard UL UL
Terminal Pitch 0.635 mm 2.54 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 26 6
Base Number Matches 1 1
Contact Finish Termination TIN
Insulator Color BLACK
PCB Contact Row Spacing 1.7018 mm

Compare CFS11-26-A-0-B with alternatives

Compare 1280H75111006 with alternatives