CFS09-32-B1-C-A-A
vs
350-10-112-01-714101
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
WAVE TECH CO LTD
|
PRECI-DIP SA
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
TYPE B1, TUBE PACKING
|
|
Board Mounting Option |
LOCATING POSTS
|
|
Body Breadth |
0.087 inch
|
0.1 inch
|
Body Depth |
0.177 inch
|
0.137 inch
|
Body/Shell Style |
PLUG
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
AU
|
AU
|
Contact Gender |
FEMALE
|
MALE
|
Contact Material |
PHOSPHOR BRONZE
|
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
20 mΩ
|
|
Contact Style |
SQ PIN-SKT
|
RND PIN-SKT
|
Dielectric Withstanding Voltage |
500VAC V
|
1400VAC V
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
2000000000 Ω
|
10000000000 Ω
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
GLASS FILLED POLYESTER
|
Mating Contact Pitch |
0.05 inch
|
0.2 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
1
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
105 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
PCB Contact Pattern |
STAGGERED
|
RECTANGULAR
|
Plating Thickness |
FLASH inch
|
10u inch
|
Rated Current (Signal) |
1.5 A
|
3 A
|
Reference Standard |
UL
|
UL
|
Terminal Pitch |
2.54 mm
|
5.08 mm
|
Termination Type |
SURFACE MOUNT
|
SOLDER
|
Total Number of Contacts |
32
|
12
|
Base Number Matches |
1
|
1
|
Body Length |
|
2.3 inch
|
Contact Finish Termination |
|
Gold (Au)
|
Durability |
|
500 Cycles
|
Insulator Color |
|
BLACK
|
JESD-609 Code |
|
e4
|
Mounting Option 1 |
|
LOCKING
|
Terminal Length |
|
0.114 inch
|
|
|
|
Compare CFS09-32-B1-C-A-A with alternatives
Compare 350-10-112-01-714101 with alternatives