CFR50SJB-26-360R vs CFR50SJB-MB360R feature comparison

CFR50SJB-26-360R YAGEO Corporation

Buy Now Datasheet

CFR50SJB-MB360R YAGEO Corporation

Buy Now Datasheet
Yes Yes
Active Active
YAGEO CORP YAGEO CORP
compliant compliant
EAR99 EAR99
8533.10.00.65 8533.10.00.65
Tubular Tubular
e3 e3
0.55 mm 0.55 mm
28 mm 28 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
2.4 mm 2.4 mm
6.3 mm 6.3 mm
CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Axial Axial
BULK BULK
0.5 W 0.5 W
70 °C 70 °C
AEC-Q200 AEC-Q200
360 Ω 360 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
CARBON FILM CARBON FILM
-500,350 ppm/°C -500,350 ppm/°C
MATTE TIN MATTE TIN
WIRE WIRE
5% 5%
300 V 300 V
1 1

Compare CFR50SJB-26-360R with alternatives

Compare CFR50SJB-MB360R with alternatives