CFR2WSJT-52-12K
vs
CFN2WSJRJFT12K
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
YAGEO CORP
YAGEO CORP
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
compliant
Factory Lead Time
24 Weeks
Construction
Tubular
Cylindrical
JESD-609 Code
e3
Lead Diameter
0.8 mm
0.8 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
4.5 mm
4.5 mm
Package Length
11.5 mm
11.5 mm
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Axial
Axial
Packing Method
AMMO PACK
TR
Rated Power Dissipation (P)
2 W
2 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
12000 Ω
12000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
CARBON FILM
CARBON FILM
Temperature Coefficient
350 ppm/°C
350 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
WIRE
Tolerance
5%
5%
Working Voltage
500 V
500 V
Base Number Matches
1
1
ECCN Code
EAR99
Compare CFR2WSJT-52-12K with alternatives
Compare CFN2WSJRJFT12K with alternatives