CFR1WSJB-MB1M1 vs FCR1WSJR-52-1M1 feature comparison

CFR1WSJB-MB1M1 YAGEO Corporation

Buy Now Datasheet

FCR1WSJR-52-1M1 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP YAGEO CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.10.00.65 8533.10.00.65
Construction Tubular Tubular
JESD-609 Code e3
Lead Diameter 0.55 mm 0.55 mm
Lead Length 26 mm 26 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 3.3 mm 3.3 mm
Package Length 9 mm 9 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method BULK TR, 12 INCH
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200
Resistance 1100000 Ω 1100000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology CARBON FILM CARBON FILM
Temperature Coefficient -1500,0 ppm/°C -1500,0 ppm/°C
Terminal Finish MATTE TIN
Terminal Shape WIRE WIRE
Tolerance 5% 5%
Working Voltage 400 V 400 V
Base Number Matches 1 1
Additional Feature FLAME PROOF

Compare CFR1WSJB-MB1M1 with alternatives

Compare FCR1WSJR-52-1M1 with alternatives