CFR100GT-73-6M2
vs
FCR100GR-52-6M2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
YAGEO CORP
YAGEO CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.10.00.65
8533.10.00.65
Category CO2 Kg
4.54
4.54
Compliance Temperature Grade
Military: -55C to +155C
Military: -55C to +155C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2023-06-14
2023-06-14
EFUP
e
e
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.10
CMRT V5.10
Qualifications
AEC-Q200
Construction
Tubular
Tubular
Lead Diameter
0.8 mm
0.8 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
4.5 mm
4.5 mm
Package Length
11.5 mm
11.5 mm
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Axial
Axial
Packing Method
AMMO PACK
TR, 12 INCH
Rated Power Dissipation (P)
1 W
1 W
Rated Temperature
70 °C
70 °C
Reference Standard
AEC-Q200
Resistance
6200000 Ω
6200000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
CARBON FILM
CARBON FILM
Temperature Coefficient
-1500,0 ppm/°C
-1500,0 ppm/°C
Terminal Shape
WIRE
WIRE
Tolerance
2%
2%
Working Voltage
500 V
500 V
Base Number Matches
1
1
Additional Feature
FLAME PROOF
Lead Length
35 mm
Compare CFR100GT-73-6M2 with alternatives
Compare FCR100GR-52-6M2 with alternatives