CFR0W2J0360A10
vs
293-36-RC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
XICON PASSIVE COMPONENTS
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
unknown
Additional Feature
FLAME PROOF
Construction
Tubular
Cylindrical
Lead Diameter
0.54 mm
0.54 mm
Lead Length
28 mm
28 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
3.5 mm
3.5 mm
Package Length
10 mm
10 mm
Package Style
Axial
Axial
Packing Method
AMMO PACK
Bulk
Rated Power Dissipation (P)
0.5 W
0.5 W
Rated Temperature
70 °C
Resistance
36 Ω
36 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
Technology
CARBON FILM
CARBON FILM
Temperature Coefficient
-450,0 ppm/°C
-450,0 ppm/°C
Terminal Shape
WIRE
Tolerance
5%
5%
Working Voltage
350 V
350 V
Base Number Matches
1
2
ECCN Code
EAR99
JESD-609 Code
e3
Package Shape
CYLINDRICAL PACKAGE
Terminal Finish
Tin (Sn)
Compare CFR0W2J0360A10 with alternatives
Compare 293-36-RC with alternatives