CFR01SJ0393B00 vs 294-39K feature comparison

CFR01SJ0393B00 Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

294-39K Xicon Passive Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD XICON PASSIVE COMPONENTS
Package Description AXIAL LEADED
Reach Compliance Code compliant unknown
Additional Feature FLAME PROOF
Construction Tubular Cylindrical
Lead Diameter 0.7 mm 0.7 mm
Lead Length 25 mm 28 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 5 mm 5 mm
Package Length 12 mm 12 mm
Package Style Axial Axial
Packing Method BULK Bulk
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 70 °C
Resistance 39000 Ω 39000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO
Technology CARBON FILM CARBON FILM
Temperature Coefficient -450,0 ppm/°C -450,0 ppm/°C
Terminal Shape WIRE
Tolerance 5% 5%
Working Voltage 500 V 500 V
Base Number Matches 1 8
ECCN Code EAR99
Package Shape CYLINDRICAL PACKAGE
Series CF

Compare CFR01SJ0393B00 with alternatives

Compare 294-39K with alternatives