CFR-25JT-FT2R2 vs FCR-25JT-26-2R2 feature comparison

CFR-25JT-FT2R2 YAGEO Corporation

Buy Now Datasheet

FCR-25JT-26-2R2 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP YAGEO CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.10.00.65 8533.10.00.65
Construction Tubular Tubular
JESD-609 Code e3
Lead Diameter 0.55 mm 0.55 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.4 mm 2.4 mm
Package Length 6.3 mm 6.3 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method AMMO PACK AMMO PACK
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200
Resistance 2.2 Ω 2.2 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology CARBON FILM CARBON FILM
Temperature Coefficient -500,350 ppm/°C -500,350 ppm/°C
Terminal Finish MATTE TIN
Terminal Shape WIRE WIRE
Tolerance 5% 5%
Working Voltage 250 V 250 V
Base Number Matches 1 1
Additional Feature FLAME PROOF
Lead Length 28 mm

Compare CFR-25JT-FT2R2 with alternatives

Compare FCR-25JT-26-2R2 with alternatives