CFR-12JB-52-68R vs CFN-12JR-MT68R feature comparison

CFR-12JB-52-68R YAGEO Corporation

Buy Now Datasheet

CFN-12JR-MT68R YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description AXIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.10.00.65
Factory Lead Time 24 Weeks
Construction Tubular Cylindrical
JESD-609 Code e3
Lead Diameter 0.45 mm 0.45 mm
Lead Length 28 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 1.9 mm 1.9 mm
Package Length 3.4 mm 3.4 mm
Package Shape TUBULAR PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method BULK TR
Rated Power Dissipation (P) 0.1666 W 0.1666 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 68 Ω 68 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology CARBON FILM CARBON FILM
Temperature Coefficient -500,350 ppm/°C -500,350 ppm/°C
Terminal Finish MATTE TIN
Terminal Shape WIRE WIRE
Tolerance 5% 5%
Working Voltage 150 V 150 V
Base Number Matches 1 1

Compare CFR-12JB-52-68R with alternatives

Compare CFN-12JR-MT68R with alternatives