CFR-12JB-52-47K
vs
CFN-12JB-52-47K
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
YAGEO CORP
YAGEO CORP
Package Description
Axial,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.10.00.65
Factory Lead Time
24 Weeks
Samacsys Manufacturer
YAGEO
Construction
Tubular
Cylindrical
JESD-609 Code
e3
Lead Diameter
0.45 mm
0.45 mm
Lead Length
28 mm
28 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
1.9 mm
1.9 mm
Package Length
3.4 mm
3.4 mm
Package Shape
TUBULAR PACKAGE
CYLINDRICAL PACKAGE
Package Style
Axial
Axial
Packing Method
BULK
Bulk
Rated Power Dissipation (P)
0.1666 W
0.1666 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
47000 Ω
47000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
CARBON FILM
CARBON FILM
Temperature Coefficient
-500,350 ppm/°C
-500,350 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
WIRE
Tolerance
5%
5%
Working Voltage
150 V
150 V
Base Number Matches
1
1
Compare CFR-12JB-52-47K with alternatives
Compare CFN-12JB-52-47K with alternatives