CFR-12GR-52-33R
vs
CFR-12GB-52-33R
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
YAGEO CORP
|
YAGEO CORP
|
Package Description |
AXIAL LEADED
|
|
Reach Compliance Code |
compliant
|
compliant
|
Construction |
Tubular
|
Tubular
|
Lead Diameter |
0.45 mm
|
0.45 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
1.9 mm
|
1.9 mm
|
Package Length |
3.4 mm
|
3.4 mm
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Package Style |
Axial
|
Axial
|
Packing Method |
TR, 12 INCH
|
BULK
|
Rated Power Dissipation (P) |
0.1666 W
|
0.1666 W
|
Rated Temperature |
70 °C
|
70 °C
|
Reference Standard |
AEC-Q200
|
AEC-Q200
|
Resistance |
33 Ω
|
33 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
CARBON FILM
|
CARBON FILM
|
Temperature Coefficient |
-500,350 ppm/°C
|
-500,350 ppm/°C
|
Terminal Shape |
WIRE
|
WIRE
|
Tolerance |
2%
|
2%
|
Working Voltage |
150 V
|
150 V
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8533.10.00.65
|
Lead Length |
|
28 mm
|
|
|
|
Compare CFR-12GR-52-33R with alternatives
Compare CFR-12GB-52-33R with alternatives