CFQ1JN16R0
vs
PCFQ1JN16R0
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
STACKPOLE ELECTRONICS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Cylindrical
Cylindrical
JESD-609 Code
e3
e3
Lead Diameter
0.7 mm
0.7 mm
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
4.5 mm
4.5 mm
Package Length
11 mm
11 mm
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Axial
Axial
Packing Method
Tape
Tape
Rated Power Dissipation (P)
1 W
1 W
Resistance
16 Ω
16 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Technology
CARBON FILM
CARBON FILM
Temperature Coefficient
-400,0 ppm/°C
-400,0 ppm/°C
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Tolerance
5%
5%
Working Voltage
500 V
500 V
Base Number Matches
1
1
Compare CFQ1JN16R0 with alternatives
Compare PCFQ1JN16R0 with alternatives