CFPS1/4CT52A332J vs CFS1/4C332J feature comparison

CFPS1/4CT52A332J KOA Speer Electronics Inc

Buy Now Datasheet

CFS1/4C332J KOA Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA CORP
Package Description AXIAL LEADED Axial,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.10.00.65 8533.10.00.65
Additional Feature FLAME PROOF
Construction Tubular Tubular
JESD-609 Code e2 e2
Lead Diameter 0.45 mm 0.45 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 1.7 mm 1.7 mm
Package Length 3.2 mm 3.2 mm
Package Style Axial Axial
Packing Method AMMO PACK BULK
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Reference Standard IEC60115-2 IEC60115-2
Resistance 3300 Ω 3300 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology CARBON FILM CARBON FILM
Temperature Coefficient -450,350 ppm/°C -450,350 ppm/°C
Terminal Finish TIN COPPER Tin/Copper (Sn/Cu) - hot dipped
Terminal Shape WIRE WIRE
Tolerance 5% 5%
Working Voltage 250 V 250 V
Base Number Matches 1 2
Lead Length 14 mm

Compare CFPS1/4CT52A332J with alternatives

Compare CFS1/4C332J with alternatives