CFP1/4CT26A181J vs CF1/4CT26A181J feature comparison

CFP1/4CT26A181J KOA Speer Electronics Inc

Buy Now Datasheet

CF1/4CT26A181J KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Package Description AXIAL LEADED AXIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.10.00.65 8533.10.00.65
Additional Feature FLAME PROOF
Construction Tubular Tubular
JESD-609 Code e2 e2
Lead Diameter 0.6 mm 0.6 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.3 mm 2.3 mm
Package Length 6.1 mm 6.1 mm
Package Style Axial Axial
Packing Method AMMO PACK AMMO PACK
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Reference Standard IEC60115-2 IEC60115-2
Resistance 180 Ω 180 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology CARBON FILM CARBON FILM
Temperature Coefficient -450,350 ppm/°C -450,350 ppm/°C
Terminal Finish TIN COPPER Tin/Copper (Sn/Cu) - hot dipped
Terminal Shape WIRE WIRE
Tolerance 5% 5%
Working Voltage 300 V 300 V
Base Number Matches 1 1
Pbfree Code Yes
Package Shape TUBULAR PACKAGE

Compare CFP1/4CT26A181J with alternatives

Compare CF1/4CT26A181J with alternatives