CFN50SJT-AV1R
vs
CFR50SJT-PN1R
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
YAGEO CORP
YAGEO CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Cylindrical
Tubular
Lead Diameter
0.55 mm
0.55 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
2.4 mm
2.4 mm
Package Length
6.3 mm
6.3 mm
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Axial
Axial
Packing Method
Ammo Pack
AMMO PACK
Rated Power Dissipation (P)
0.5 W
0.5 W
Resistance
1 Ω
1 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
CARBON FILM
CARBON FILM
Temperature Coefficient
-500,350 ppm/°C
-500,350 ppm/°C
Terminal Shape
WIRE
WIRE
Tolerance
5%
5%
Working Voltage
300 V
300 V
Base Number Matches
1
1
HTS Code
8533.10.00.65
JESD-609 Code
e3
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Terminal Finish
MATTE TIN
Compare CFN50SJT-AV1R with alternatives
Compare CFR50SJT-PN1R with alternatives