CFN50SJR-AV2R vs FCR50SJB-26-2R feature comparison

CFN50SJR-AV2R YAGEO Corporation

Buy Now Datasheet

FCR50SJB-26-2R YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP YAGEO CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Cylindrical Tubular
Lead Diameter 0.55 mm 0.55 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.4 mm 2.4 mm
Package Length 6.3 mm 6.3 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method TR BULK
Rated Power Dissipation (P) 0.5 W 0.5 W
Resistance 2 Ω 2 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology CARBON FILM CARBON FILM
Temperature Coefficient -500,350 ppm/°C -500,350 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 5% 5%
Working Voltage 300 V 300 V
Base Number Matches 1 1
HTS Code 8533.10.00.65
Additional Feature FLAME PROOF
Lead Length 28 mm
Rated Temperature 70 °C

Compare CFN50SJR-AV2R with alternatives

Compare FCR50SJB-26-2R with alternatives