CFN200JBJF510R vs CFR200JBJMR510R feature comparison

CFN200JBJF510R YAGEO Corporation

Buy Now Datasheet

CFR200JBJMR510R YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP YAGEO CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Category CO2 Kg 4.54 4.54
Compliance Temperature Grade Military: -55C to +155C Military: -55C to +155C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2023-06-14 2024-01-23
EFUP e e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.10 CMRT V5.10
Construction Cylindrical Cylindrical
Lead Diameter 0.8 mm 0.8 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 5 mm 5 mm
Package Length 15.5 mm 15.5 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method Bulk Bulk
Rated Power Dissipation (P) 2 W 2 W
Resistance 510 Ω 510 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology CARBON FILM CARBON FILM
Temperature Coefficient 350 ppm/°C 350 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 5% 5%
Working Voltage 500 V 500 V
Base Number Matches 1 1
Total Weight 1009.2
CO2 4581.768
CAS Accounted for Wt 70
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare CFN200JBJF510R with alternatives

Compare CFR200JBJMR510R with alternatives