CFN-12JR-MT22R vs CFR-12JT-MT22R feature comparison

CFN-12JR-MT22R YAGEO Corporation

Buy Now Datasheet

CFR-12JT-MT22R YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP YAGEO CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Cylindrical Tubular
Lead Diameter 0.45 mm 0.45 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 1.9 mm 1.9 mm
Package Length 3.4 mm 3.4 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method TR Ammo Pack
Rated Power Dissipation (P) 0.1666 W 0.1667 W
Resistance 22 Ω 22 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology CARBON FILM CARBON FILM
Temperature Coefficient -500,350 ppm/°C -500,350 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 5% 5%
Working Voltage 150 V 150 V
Base Number Matches 1 1
HTS Code 8533.10.00.65
JESD-609 Code e3
Rated Temperature 70 °C
Reference Standard AEC-Q200
Terminal Finish MATTE TIN

Compare CFN-12JR-MT22R with alternatives

Compare CFR-12JT-MT22R with alternatives