CFN-12GT-26-16K vs CFN-12GB-52-16K feature comparison

CFN-12GT-26-16K YAGEO Corporation

Buy Now Datasheet

CFN-12GB-52-16K YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP YAGEO CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Cylindrical Cylindrical
Lead Diameter 0.45 mm 0.45 mm
Lead Length 28 mm 28 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 1.9 mm 1.9 mm
Package Length 3.4 mm 3.4 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method Ammo Pack Bulk
Rated Power Dissipation (P) 0.1666 W 0.1666 W
Resistance 16000 Ω 16000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology CARBON FILM CARBON FILM
Temperature Coefficient -500,350 ppm/°C -500,350 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 2% 2%
Working Voltage 150 V 150 V
Base Number Matches 1 1

Compare CFN-12GT-26-16K with alternatives

Compare CFN-12GB-52-16K with alternatives