CFM41S360-E
vs
ECM40US33-C
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CINCON ELECTRONICS CO LTD
|
XP POWER LTD
|
Package Description |
,
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Cincon
|
|
Analog IC - Other Type |
AC-DC REGULATED POWER SUPPLY MODULE
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
IEC, EN, UL
|
CB, CE, TUV, UL
|
Efficiency (Main Output) |
90%
|
80%
|
Input Voltage-Max |
264 V
|
264 V
|
Input Voltage-Min |
90 V
|
90 V
|
Input Voltage-Nom |
100 V
|
115 V
|
JESD-30 Code |
S-XXMA-P6
|
R-XXMA-X
|
Length |
54.37 mm
|
|
Line Regulation-Max |
0.5%
|
0.5%
|
Load Regulation-Max |
1%
|
1%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
6
|
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Output Current-Max |
1.11 A
|
1.2 A
|
Output Voltage-Max |
36.36 V
|
36.3 V
|
Output Voltage-Min |
35.64 V
|
29.7 V
|
Output Voltage-Nom |
36 V
|
33 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
XMA
|
XMA
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Protections |
SHORT CIRCUIT; OUTPUT OVER VOLTAGE
|
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
|
Ripple Voltage (Main Out) |
0.12726 Vrms
|
|
Seated Height-Max |
27 mm
|
|
Surface Mount |
NO
|
NO
|
Switching Frequency-Max |
65 kHz
|
70 kHz
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Form |
UNSPECIFIED
|
UNSPECIFIED
|
Terminal Position |
UNSPECIFIED
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Total Power Output-Max |
40 W
|
40 W
|
Trim/Adjustable Output |
NO
|
YES
|
Warm-up Time |
2 s
|
|
Width |
54.37 mm
|
|
Base Number Matches |
1
|
1
|
Date Of Intro |
|
2020-03-04
|
|
|
|
Compare CFM41S360-E with alternatives
Compare ECM40US33-C with alternatives