CFM-5015V-172-381-20
vs
CFM-5015V-172-381
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CUI DEVICES
|
CUI DEVICES
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Same Sky
|
Same Sky
|
Additional Feature |
APPROVAL: TUV; UL
|
APPROVAL: TUV; UL
|
Airflow |
18.6 CFM
|
18.6 CFM
|
Approvals |
CE; CUL
|
CE; CUL
|
Body Material |
PBT
|
PBT
|
Construction |
AXIAL
|
AXIAL
|
Height |
50 mm
|
50 mm
|
Length |
50 mm
|
50 mm
|
Life Expectancy |
70000 h
|
70000 h
|
Noise |
38.1 dB
|
38.1 dB
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-10 °C
|
-10 °C
|
Pressure |
7.87 mmH2O
|
7.87 mmH2O
|
Rated Current |
0.127 A
|
0.127 A
|
Rated Power |
1.53 W
|
1.53 W
|
Rated Voltage |
12 V
|
12 V
|
Speed |
7200 rpm
|
7200 rpm
|
Thermal Support Device Type |
DC FAN
|
DC FAN
|
Weight |
33 g
|
33 g
|
Width |
15 mm
|
15 mm
|
Base Number Matches |
1
|
3
|
|
|
|