CFM-5015V-132-154 vs CFM-5015V-132-154-20 feature comparison

CFM-5015V-132-154 Same Sky

Buy Now Datasheet

CFM-5015V-132-154-20 Same Sky

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CUI DEVICES CUI DEVICES
Reach Compliance Code compliant compliant
Additional Feature APPROVAL: TUV; UL APPROVAL: TUV; UL
Airflow 7.7 CFM 7.7 CFM
Approvals CE; CUL CE; CUL
Body Material PBT PBT
Construction AXIAL AXIAL
Height 50 mm 50 mm
Length 50 mm 50 mm
Life Expectancy 70000 h 70000 h
Noise 15.4 dB 15.4 dB
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -10 °C -10 °C
Pressure 1.78 mmH2O 1.78 mmH2O
Rated Current 0.033 A 0.033 A
Rated Power 0.4 W 0.4 W
Rated Voltage 12 V 12 V
Speed 3200 rpm 3200 rpm
Thermal Support Device Type DC FAN DC FAN
Weight 33 g 33 g
Width 15 mm 15 mm
Base Number Matches 3 1

Compare CFM-5015V-132-154 with alternatives

Compare CFM-5015V-132-154-20 with alternatives