CFKJA7S25R29TSEC vs CFKJA7S25N29MSEF feature comparison

CFKJA7S25R29TSEC ITT Interconnect Solutions

Buy Now Datasheet

CFKJA7S25N29MSEF ITT Interconnect Solutions

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 29 29
Contact Sizes 16 16
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics CORROSION/MOISTURE RESISTANT CORROSION/MOISTURE RESISTANT
Filter Feature YES YES
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish ZINC ALLOY PLATED NICKEL
Shell Size 25 25
Termination Type CRIMP CRIMP
Total Number of Contacts 29 29
Base Number Matches 1 1

Compare CFKJA7S25R29TSEC with alternatives

Compare CFKJA7S25N29MSEF with alternatives